• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS GSB 10040 A 150 42213115 Sanding sleeve Grit size 150 (Ø x H) 100 mm x 40 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 4000 RPMOpt RPM to 5700 RPMAbrasive:A
Product type

Sanding sleeve

Grit size

150

Length

40 mm

Height

40 mm

Width

100 mm

(Ø)

100 mm

Content

50 pc(s)

Dim

(Ø x H) 100 mm x 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440411 PFERD TOOLS GSB 10040 A 150 42213115 Sanding sleeve Grit size 150 (Ø x H) 100 mm x 40 mm 50 pc(s)

Description

For universal use with rough to fine grinding.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Bronze- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.