• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS GSB 1020 SiC 150 42210150 Sanding sleeve Grit size 150 (Ø x H) 10 mm x 20 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 30000 RPMOpt RPM to 44000 RPMGrinding agent: C
Product type

Sanding sleeve

Grit size

150

Height

20 mm

(Ø)

10 mm

Content

100 pc(s)

Dim

(Ø x H) 10 mm x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440371 PFERD TOOLS GSB 1020 SiC 150 42210150 Sanding sleeve Grit size 150 (Ø x H) 10 mm x 20 mm 100 pc(s)

Description

For universal grinding tasks on components made of aluminum, copper, bronze, titanium and fiber-reinforced plastics. Especially recommended for use on titanium alloys.Ideally suited for the aviation industry, if for machining, for example B. Drive parts are only SiC approved.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Bronze- Titanium- Titanium alloys- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Stone

This text is machine translated.