• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS GSB 1325 CO-COOL 120 42204212 Sanding sleeve Grit size 120 (Ø x H) 13 mm x 25 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: COOLOpt RPM from: 30000 RPMOpt RPM to 44000 RPMGrinding agent: CO
Product type

Sanding sleeve

Grit size

120

Length

25 mm

Height

25 mm

Width

13 mm

(Ø)

13 mm

Content

100 pc(s)

Dim

(Ø x H) 13 mm x 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440296 PFERD TOOLS GSB 1325 CO-COOL 120 42204212 Sanding sleeve Grit size 120 (Ø x H) 13 mm x 25 mm 100 pc(s)

Description

For aggressive grinding with the highest surface removal rate on hard, tough and low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. Ideal packaging size is suitable for industrial use.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron

This text is machine translated.