Roughing; deburring; cleaning; removal of rust; Remove oxide layers
0.35 mm
Steel
Minimum order quantity: 1
Multiple: 1
€ 6.99*
Description
Can be used universally for all light cleaning and removing rust. The design with stainless steel trimmings is approved for use in the food industry.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersMaterial:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Safe and ergonomic working thanks to bent two-component grip.
This text is machine translated.
Description
Can be used universally for all light cleaning and removing rust. The design with stainless steel trimmings is approved for use in the food industry.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersMaterial:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Safe and ergonomic working thanks to bent two-component grip.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?