• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush 43679641 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 25 mmTotal length 90 mm.Crew material-ø 0.12 mmMax. RPM 3500 RPM
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Pipe brush

(Ø)

13 mm

Shank Ø

3.2 mm

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Description

For easy cleaning and deburring of threaded bores or recesses, for B. Keyways.Drive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersApplication refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steelSafety Instructions:- When using inner brushes within pipes, holes, grooves or similar, the specified maximum permissible speed may be different in agreement with PFERD.Product advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.- Higher service life due to the design of the rotary wire.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?