• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 0,712/0,4 AO 2000 0,20 43679504 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 12 mmTotal length: 100 mm.Crew material-ø 0.2 mmMax. RPM 1000 RPM
Uses

Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Product type

Pipe brush

(Ø)

0.7 mm

Shank Ø

0.4 mm

Material

Aluminium oxide

Content

10 pc(s)

Grit size

1000

UKCA

not relevant

Description

For deburring and cleaning of bores and cross-bores.Drive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Application refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelSafety Instructions:- When using inner brushes within pipes, holes, grooves or similar, the specified maximum permissible speed may be different in agreement with PFERD.Product advantages:- Allow maximum precision and efficiency in machining delicate workpieces.- Optimal adaptation to the contour of the workpieces thanks to high flexibility.- No change in the dimensional accuracy of the workpieces.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?