• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 05100 ST 0,15 43679421 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 100 mmTotal length: 300 mm.Crew material-ø 0.15 mm
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Pipe brush

(Ø)

5 mm

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Description

Especially suitable for brushes in the hand use.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersMaterial:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steelProduct advantages:- Allow maximum precision and efficiency in machining delicate workpieces.- Optimum access to hard-to-reach areas such as inner surfaces of pipes and holes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?