• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 06100 INOX 0,15 43679203 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 100 mmTotal length: 300 mm.Crew material-ø 0.15 mm
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Pipe brush

(Ø)

6 mm

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443905 PFERD TOOLS Inner brush IBU 06100 INOX 0,15 43679203 10 pc(s)

Description

Especially suitable for brushes in the hand use.Drive types:- Manual insertUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersMaterial:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Allow maximum precision and efficiency in machining delicate workpieces.- Optimum access to hard-to-reach areas such as inner surfaces of pipes and holes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?