• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 0880/M6 SiC 180 1,00 43679004 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 80 mmTotal length 120 mm.Crew material-ø 0.15 mmMax. RPM 1000 RPM
Uses

Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Product type

Pipe brush

(Ø)

8 mm

Thread size

M6

Material

SiC

Content

10 pc(s)

UKCA

not relevant

Description

Especially suitable for de-burring and cleaning pipes, threads, bushes and cylinders. Apart from a thread, some variants additionally have a shaft attack: Thread M6 = Shaft approach 6 mm Thread 3/8 = Shank end 10 mmDrive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Application refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Non-ferrous metal- Bronze- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelProduct advantages:- Clamping in clamps is possible by means of integrated shaft approach.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?