• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 1280/M6 MES 0,15 43679022 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 80 mmTotal length 120 mm.Crew material-ø 0.15 mmMax. RPM 1000 RPM
Uses

Deburr; clean; remove oxide layers

Product type

Pipe brush

(Ø)

12 mm

Thread size

M6

Material

Brass

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443851 PFERD TOOLS Inner brush IBU 1280/M6 MES 0,15 43679022 10 pc(s)

Description

Especially suitable for de-burring and cleaning pipes, threads, bushes and cylinders. Apart from a thread, some variants additionally have a shaft attack: Thread M6 = Shaft approach 6 mm Thread 3/8 = Shank end 10 mmDrive types:- Drill- Manual insertUses:- Deburr- Clean- Remove oxide layersApplication refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Non-ferrous metal soft- Copper- Brass- Zinc- WoodProduct advantages:- Clamping in clamps is possible by means of integrated shaft approach.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?