For deburring and cleaning of bores and cross-bores.Drive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Application refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Non-ferrous metal- Bronze- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelSafety Instructions:- When using inner brushes within pipes, holes, grooves or similar, the specified maximum permissible speed may be different in agreement with PFERD.Product advantages:- Allow maximum precision and efficiency in machining delicate workpieces.- Optimal adaptation to the contour of the workpieces thanks to high flexibility.- No change in the dimensional accuracy of the workpieces.
This text is machine translated.
Description
For deburring and cleaning of bores and cross-bores.Drive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Application refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Non-ferrous metal- Bronze- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelSafety Instructions:- When using inner brushes within pipes, holes, grooves or similar, the specified maximum permissible speed may be different in agreement with PFERD.Product advantages:- Allow maximum precision and efficiency in machining delicate workpieces.- Optimal adaptation to the contour of the workpieces thanks to high flexibility.- No change in the dimensional accuracy of the workpieces.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?