• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS KSB 3030 A 60 42239105 Sanding sleeve Grit size 60 (Ø x H) 30 mm x 30 mm 25 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

322 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Corundum A, cylindrical shape
  • Opt. Rpm from: 13000 RPM
  • Opt. Rpm to: 19100 RPM
  • Weight: 0.18 kg
  • Abrasive: A
  • Machined materials: Aluminum;cobalt base alloys;bronze;copper;brass;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering cast iron;thermoplastic;fiber reinforced thermosetting plastics (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness of more than 54 HRC;steel< casting (HRC);steel casting ( mm² N)
  • Machining tasks: Rough-up;Egaalize;deburring;surface processing;edge processing;sharpening;welding seam processing;step-by-step fine grinding
  • Drive types: Bending wave drive; straight grinder
Product type

Sanding sleeve

Grit size

60

Height

30 mm

Width

30 mm

(Ø)

30 mm

Content

25 pc(s)

Dim

(Ø x H) 30 mm x 30 mm

Material

Corundum

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346216 PFERD TOOLS KSB 3030 A 60 42239105 Sanding sleeve Grit size 60 (Ø x H) 30 mm x 30 mm 25 pc(s)

Description

For the universal use of coarse to fine grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)