Machined materials: Aluminum;bronze;copper;brass;stainless steel (INOX);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);Steel casting
Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
Drive types: Eccentric sander
Product type
Router sandpaper
Features
Punched
Grit size
80
Length
150 mm
Width
150 mm
(Ø)
150 mm
Content
25 pc(s)
Dim
(Ø x L) 150 mm x 150 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
(Ø)
Grit size
PFERD TOOLS KSS 150 6 L A 80 45017108 Router sandpaper Punched Grit size 80 (Ø) 150 mm 25 pc(s)