• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PBA 4/160 HV Pneumatic belt sander

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS compressed air belt sander PBA 4/160 HV tape length: 520 mm x width: 3-20 mm 19.3 m/s 370 watt

  • Power output 370 Watts
  • Valve version: Lever
  • Design: Incl. belt grinding attachment arm

Technical specifications

  • - Operating pressure: 6.3 bar
  • - Power output: 370 watts
  • - Belt speed of 19.3 m/s.
  • - Valve version: Lever
  • - Design: Incl. belt grinding attachment arm
  • - Metric width: 39 mm
  • - Air consumption, idle: 0.55 m³/min.
  • - Air consumption, with load: 0.6 m³/min.
  • - Length metric: 460 mm
  • - Number of oil drops [min]: 3 drops
  • - Net weight: 1,286 kg
  • - Inner ø supply hose: 8 mm
  • - Exhaust air outlet: Rear
  • - Height: 75 mm
Product type

Pneumatic belt sander

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773019 PFERD TOOLS PBA 4/160 HV Pneumatic belt sander

Description

The air outlet of the compressed air drive is located at the rear. Through the lever valve, the drive has a dead man gear. 1 m open and 2.5 m air supply hose with 1/4" external thread connection and plug-in socket with thread (STGI), protective cover, 2 spanner (    1x SKS SW 3 mm, 1x SKS SW 4 mm). Belt sander including belt sander arm attachment BVA 9/25 x 520.

Benefits:
- No dust swirling on the workpiece side.
- Safe working by dead man connection.
- The belt grinding attachment can be swiveled on the drive machine.

Application recommendations:
- *The BSAD 41/36 x 610 belt loop adapter achieves a belt length of 610 mm.

This text is machine translated.

Hints

The drive must be operated at the specified oil drop rate to prevent premature failure.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.