• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PBS 5/155 HV 1924 Pneumatic belt sander

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Exhaust air outlet: FrontTape speed of 21 m/s.Applicable bandwidth: 6; 10; 12; 16; 20; 25 mmApplicable tape length: 480; 610 mmInner-ø Supply hose: 8.5 mmHeight: 115 mmLength: 397 mmOutput: 370 WIdle air consumption: 0.6 m³/min.Valve version: LeverAttachment arm: MIT
Product type

Pneumatic belt sander

Air consumption

0.4 m³/min

UKCA

not relevant

Description

Performance characteristics:*belt length 610 mm x width 6–12 mm with belt grinding attachment arm BVA 5/155-4/16 or 9/16.The belt grinding attachment can be swiveled on the drive machine.Balanced handling.Delivery scope:3 m supply air hose with threaded connection 1/4" outside and plug-in socket with thread (STGI), 2 wrench.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.