• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Polinox Pvsk 44697110 Sandpaper sheet Grit size 100 (L x W) 224 mm x 154 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

340 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 57.94)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

100

Length

224 mm

Width

154 mm

Content

10 pc(s)

Dim

(L x W) 224 mm x 154 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884669 PFERD TOOLS Polinox Pvsk 44697110 Sandpaper sheet Grit size 100 (L x W) 224 mm x 154 mm 10 pc(s)

Description

For extremely fine finish on small to large surfaces and contours as well as the cleaning work on metals and coatings in the ground. Achieve matt and semi-gloss surfaces. Very open structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)