• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PSA 50 A 180 42832318 Sandpaper sheet Grit size 180 (Ø) 50 mm 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

  • Opt RPM from: 4000 RPMMax. RPM 7650 RPMAbrasive:A
Product type

Sandpaper sheet

Grit size

180

Length

50 mm

Width

50 mm

(Ø)

50 mm

Content

100 pc(s)

Dim

(Ø x L) 50 mm x 50 mm

UKCA

not relevant

Description

For high-contour and filigree components. Different surface qualities can be achieved in stages from coarse to very fine.Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Finishing- Step-by-step fine grindingMaterial:- Aluminium- Copper- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)