User & Safety Instructions 3374817 PFERD TOOLS PWA 1/9 V-HV HEX 3mm Pneumatic angle grinder 6.3 bar
Description
The drive is equipped with a hexagonal tool holder. The air outlet duct from the compressed air drive is located at the rear. Very quiet and robust. Ideal for deburring hard to reach places, such as holes with cross-bores. 1 m and 2.5 m air supply hose with 1/4" external thread connection and plug-in sleeve with thread (STGI).
Technical data - Operating pressure: 6.3 bar - Power: 35 watts - Speed: 900 RPM - Valve version: Lever - Design: With extension - Metric width: 25 mm - Air consumption, idle: 0.19 m³/min. - Air consumption, with load: 0.17 m³/min. - Length metric: 300 mm - Number of oil drops [min]: 1 drops - Net weight: 0.4 kg - Inner ø supply hose: 4.8 mm - Exhaust air outlet: Rear - Height: 18 mm
Benefits: - No dust swirling on the workpiece side. - Low air consumption. - With adjustable speed control.
HORSE GONOMICS: - PFERDERGONOMICS recommends the drive in order to reduce the noise generated during use.
This text is machine translated.
Features
No dust swirling on the workpiece side
Low air consumption
With adjustable speed control.
Description
The drive is equipped with a hexagonal tool holder. The air outlet duct from the compressed air drive is located at the rear. Very quiet and robust. Ideal for deburring hard to reach places, such as holes with cross-bores. 1 m and 2.5 m air supply hose with 1/4" external thread connection and plug-in sleeve with thread (STGI).
Technical data - Operating pressure: 6.3 bar - Power: 35 watts - Speed: 900 RPM - Valve version: Lever - Design: With extension - Metric width: 25 mm - Air consumption, idle: 0.19 m³/min. - Air consumption, with load: 0.17 m³/min. - Length metric: 300 mm - Number of oil drops [min]: 1 drops - Net weight: 0.4 kg - Inner ø supply hose: 4.8 mm - Exhaust air outlet: Rear - Height: 18 mm
Benefits: - No dust swirling on the workpiece side. - Low air consumption. - With adjustable speed control.
HORSE GONOMICS: - PFERDERGONOMICS recommends the drive in order to reduce the noise generated during use.