• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PWT 26/85 HV M14 Pneumatic angle grinder 22.23 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Exhaust air outlet: BottomInner-ø Supply hose: 16 mmHeight: 97 mmLength: 295 mmPower range 2600 WIdle air consumption: 0.9 m³/min.RPM from: 8500 RPMSpindle thread M14Valve version: Lever
Product type

Pneumatic angle grinder

Tool holder

22.23 mm

Air consumption

2.25 m³/min

Rotational speed (max.)

8500 U/min

UKCA

not relevant

Description

Features:Max. Tool-ø up to 180 mm.M14 spindle for comfortable and versatile tool attachment.Extremely powerful turbine motor.Constant traction power by centrifugal force control. Spindle lock for tool change with a key. Delivery scope: Connecting thread 1/2" internal, 2 spanner, 2 clamping nuts, 3 clamping flanges, protective cover, Anti-vibration handle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.