• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS RCK GR STG KPL 98991100 Handle set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - PFERD TOOLS type: RCK GR STG
  • - Metric width: 205 mm
  • - Length metric: 260 mm
  • - Net weight: 0.28 kg
  • - Height: 70 mm
Product type

Handle set

Dim

(L x W) 260 mm x 205 mm

Length

260 mm

Width

205 mm

Weight

0.28 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773189 PFERD TOOLS RCK GR STG KPL 98991100 Handle set

Description

The handle and the reducers are attached to the controller. The kit consists of an RCK handle that makes it easier to transport from the RCK control unit and two handpiece reductions each for safe storage with diameters 19, 24 and 30 mm. 2x handle holder reduction RCK D19, 2x hand-held holder reduction RCK D24, 2x hand-held holder reduction RCK D30, 4x raised head screw M5 x 25, clamping wrench (SKS SW 3 mm).

Benefits:
- Ensure that the handpieces are securely fastened to the computer.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.