User & Safety Instructions 3374829 PFERD TOOLS RCK GS 2/600 83002004 Handle 150 W
Description
The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. RCK handpieces possess a brushless motor with high speed stability and improved ergonomy. Straight RCK handpiece. 2 chuck, 3 mm clamping pliers, 1.8 m hand-held cable.
Technical data - Power output: 150 watts - Speed range, from: 30000 RPM - Speed range, up to: 60000 RPM - Clamp clamp group: 19 - Design: No specification - Metric width: 30 mm - Incl. Ø Collet [mm]: 3 mm - Length metric: 170 mm - Net weight: 0,393 kg - Height: 30 mm
Benefits: - Slim and light design. - Very high rotational speed and very quiet. - Automatic speed limitation. - Increases productivity by up to 50% thanks to constant speed. - Comfortable, ergonomic working with fast, optimal results. - Can be used with power supply or mobile with battery for a variety of industrial applications. - Can also be used within conductive components in battery mode.
Safety Instructions: - Start/stop switch on handle.
HORSE GONOMICS: - Due to its special design, the RCK drive system is particularly quiet in operation. - Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.
This text is machine translated.
Features
Slim and light design
Very high rotational speed and very quiet
Automatic speed limitation
Increases productivity by up to 50% thanks to constant speed
Comfortable, ergonomic working with fast, optimal results
Can be used with power supply or mobile with rechargeable battery for a variety of industrial applications
Can also be used inside conductive components in battery mode.
Hints
Start/Stop switch on handle.
Description
The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. RCK handpieces possess a brushless motor with high speed stability and improved ergonomy. Straight RCK handpiece. 2 chuck, 3 mm clamping pliers, 1.8 m hand-held cable.
Technical data - Power output: 150 watts - Speed range, from: 30000 RPM - Speed range, up to: 60000 RPM - Clamp clamp group: 19 - Design: No specification - Metric width: 30 mm - Incl. Ø Collet [mm]: 3 mm - Length metric: 170 mm - Net weight: 0,393 kg - Height: 30 mm
Benefits: - Slim and light design. - Very high rotational speed and very quiet. - Automatic speed limitation. - Increases productivity by up to 50% thanks to constant speed. - Comfortable, ergonomic working with fast, optimal results. - Can be used with power supply or mobile with battery for a variety of industrial applications. - Can also be used within conductive components in battery mode.
Safety Instructions: - Start/stop switch on handle.
HORSE GONOMICS: - Due to its special design, the RCK drive system is particularly quiet in operation. - Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.
This text is machine translated.
Features
Slim and light design
Very high rotational speed and very quiet
Automatic speed limitation
Increases productivity by up to 50% thanks to constant speed
Comfortable, ergonomic working with fast, optimal results
Can be used with power supply or mobile with rechargeable battery for a variety of industrial applications
Can also be used inside conductive components in battery mode.
Hints
Start/Stop switch on handle.
What kind of Sharpeners, Special Grinders are you looking for?