• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush uncoated RBU Ø 125 x 12 mm M14 stainless steel wire Ø 0.30 for angle grinder POS RBU 12512/M14 I

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round brush uncoated RBU Ø 125 x 12 mm M14 stainless steel wire Ø 0.30 for angle grinder

  • Suitable for use on angle grinders up to 80 m/s.

Technical specifications

  • Design: Unzopft
  • Crew width 12 mm
  • Crew length 15 mm
  • Crew: INOX
  • Stocking material-ø: 0.3 mm
  • Opt. Rpm from: 4400 RPM
  • Opt. Rpm to: 11000 RPM
  • Max. RPM: 11000 RPM
  • Weight: 0.41 kg
  • Machinable materials: Aluminum;other non-ferrous metals;high-heat-resistant materials;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);Super alloys based on nickel or titanium;NE metal hard;bronze;titanium;titanium alloys;soft titanium alloys (tensile strength 500 N/mm²);stainless steel (INOX)
  • Drive types: Angle grinder
  • Advantages: Suitable for use on angle grinders up to 80 m/s. Optimum adaptation to the contour of the workpieces through high flexibility. Produces fine surfaces.
Uses

Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Product type

Circular

(Ø)

125 mm

Thread size

M14

Content

1 pc(s)

Width

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346404 PFERD TOOLS Round brush uncoated RBU Ø 125 x 12 mm M14 stainless steel wire Ø 0.30 for angle grinder POS RBU 12512/M14 I

Description

Suitable for medium-heavy burr work such as rust removal and cleaning of weld seams as well as light deburring work.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)