• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SBR 50 A 80 45016208 Sandpaper roll Grit size 80 (Ø x L) 225 mm x 50 m 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.28)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Hole-ø 75 mmAbrasive:A
Product type

Sandpaper roll

Grit size

80

Length

50 m

Width

50 mm

(Ø)

225 mm

Content

1 pc(s)

Dim

(Ø x L) 225 mm x 50 m

UKCA

not relevant

Description

The fabric brown is suitable for universal use with high stress during the treatment of alloyed and unalloyed steels as well as non-ferrous metals. The carton has a tear-off edge for cutting the sanding belt pieces at the workplace.SBR 25, SBR 40 and SBR 50 correspond to form B, ISO 3366. SBR 100 conforms to form A, ISO 3366.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)