• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SET KSS NET 150 GROB 45098042 Router sandpaper set (Ø) 150 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 22.99
-13 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper set

Features

Hook-and-loop-backed

(Ø)

150 mm

Content

1 pc(s)

Dim

(Ø) 150 mm

UKCA

not relevant

Description

The set contains an application-oriented selection of Velcro disc for dust-free working with coarse grinding tasks on medium-sized and large surfaces.Drive types:- Eccentric SandersUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingApplication refrence:- Use the machine-side suction connection to extract the abrasive dust effectively.Material:- Aluminium- Bronze- Copper- Brass- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Learn about and test the extensive program.- Coordinated pre-selection of the most common coarse grains.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)