User & Safety Instructions 2444698 PFERD TOOLS SET PVSK 150 A 44698001 Sanding block (L x W) 224 mm x 154 mm 1 pc(s)
Description
The set contains an application-oriented selection of POLINOX hand pads for fine grinding of small to large surfaces and contours as well as cleaning of metals and paints in the hand polished section.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- If necessary, cut to the required dimension.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- StoneProduct advantages:- Optimal contour adjustment thanks to high flexibility.- Reach hard-to-reach places.- Can be used in wet and dry grinding.- Learn about and test the extensive program.- Coordinated pre-selection of the most common grains.
This text is machine translated.
Description
The set contains an application-oriented selection of POLINOX hand pads for fine grinding of small to large surfaces and contours as well as cleaning of metals and paints in the hand polished section.Drive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- If necessary, cut to the required dimension.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- StoneProduct advantages:- Optimal contour adjustment thanks to high flexibility.- Reach hard-to-reach places.- Can be used in wet and dry grinding.- Learn about and test the extensive program.- Coordinated pre-selection of the most common grains.