• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 102750 Mono Axial One Mounting bracket

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Solar module bracket

  • Adjustable tilt angle 0 to 45°
  • Maximum durability and corrosion resistance
  • Easy to set up

Technical specifications

  • Load capacity: 12 kg
Product type

Mounting bracket

Weight

1000 g

Documents & Downloads

Datasheet

Datasheet 110539 Phaesun 102750 Mono Axial One Mounting bracket

User & Safety Instructions

User & Safety Instructions 110539 Phaesun 102750 Mono Axial One Mounting bracket

Description

Light and robust aluminium solar module bracket for all usual solar modules. The adjustable angle of inclination of 0 - 45 ° makes possible an optimal luminous efficiency and a light attachment at wall and brick-work. Modules can be fastened with maximum width of 490 mm.

Scope of delivery

  • Solar module bracket
  • Mounting materials
  • Operating instructions.