• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 390856 Mono Axial Two Mounting bracket

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 130.00
-49 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar module bracket

  • Adjustable tilt angle 0 to 90°
  • Maximum durability and corrosion resistance
  • Easy to set up

Technical specifications

  • Material: aluminium
  • Surface coating: silver anodised
  • Section length: 712 mm
Product type

Mounting bracket

Weight

1700 g

Documents & Downloads

Datasheet

Datasheet 1193908 Phaesun 390856 Mono Axial Two Mounting bracket

User & Safety Instructions

User & Safety Instructions 1193908 Phaesun 390856 Mono Axial Two Mounting bracket

Description

Light and robust aluminum solar module bracket for all usual solar modules.
The adjustable angle of inclination of 0 to 90° enables an optimum light output. This bracket made of aluminum is very light and the design allows for installation at house walls, on roofs or open land mounting.

This text is machine translated.

Scope of delivery

  • 4 x track
  • 2 x support
  • 6 x Wing bolt
  • 6 x wing nut
  • 6x spring ring
  • 12 x covering disc
  • User manual.