• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 103780 Battery cable 2 x 4 mm² 20 A Cable length 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 49.99
-38 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery cable

Cable length

1.50 m

Cross section per core

4 mm²

Cores

2

Current load

20 A

Cross section

2 x 4 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456305 Phaesun 103780 Battery cable 2 x 4 mm² 20 A Cable length 1.50 m

Description

Battery cable 20 A without terminals with M8 for connecting a battery to your solar system.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)