• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 1904 05 5230 Battery cable 2 x 6 mm² 30 A Cable length 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 54.99
-25 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Battery cable

Cable length

1.50 m

Cross section per core

6 mm²

Cores

2

Current load

30 A

Cross section

2 x 6 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456303 Phaesun 1904 05 5230 Battery cable 2 x 6 mm² 30 A Cable length 1.50 m

Description

Battery cable with 30 A fuse for the installation of batteries in your solar power system.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)