• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 101869 Battery cable 2 x 2.5 mm² 15 A Cable length 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Battery cable

Cable length

1.50 m

Cross section per core

2.5 mm²

Cores

2

Current load

15 A

Cross section

2 x 2.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1456304 Phaesun 101869 Battery cable 2 x 2.5 mm² 15 A Cable length 1.50 m

Description

Battery cable 15 A without terminals with M8 for connecting a battery to your solar system.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)