• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun All Round Hybrid 400 - 12 Charge controller PWM 12 V 10 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hybrid charge controller HY-WSC 04-12

  • Especially for self-sustaining wind solar systems entwicklet
  • Secure reliable charging the battery
  • 2 DC outputs

Technical specifications

  • Wind input power 600 W max.
  • Wind brake current 34 A
  • -8.2 14.5 V
  • Deep discharge protection 10.8 V
Product type

Charge controller

Nominal voltage

12 V

Module power (max.)

150 Wp

Temperature range

-20 °C Up to +55 °C

Charging current (max.)

10 A

Control type

PWM

Dim

(W x H x D) 142 x 150 x 82 mm

Weight

1.9 kg

Current load

10 A

Module load (max.)

34 A

Width

142 mm

Height

150 mm

Depth

82 mm

Documents & Downloads

Datasheet

Datasheet 1193895 Phaesun All Round Hybrid 400 - 12 Charge controller PWM 12 V 10 A

User & Safety Instructions

User & Safety Instructions 1193895 Phaesun All Round Hybrid 400 - 12 Charge controller PWM 12 V 10 A

Description

The highly-developed wind/Solar hybrid controller is specially designed for power distance Wind/Solar hybrid systems such as street lights, island systems, etc., have been developed and supports the wind generator and solar cells in the battery safely and reliably.
The practical design, the easy handling, LC-display and perfect protection functions at high charging efficiency and the lowest power consumption, as well as long life and cost efficiency leave nothing to be desired.

This text is machine translated.

Features

  • 2 DC outputs
  • High charging efficiency
  • Low power consumption
  • LC display
  • Continuous dump load mode
  • Mounting eyelets
  • Voltage limitation, current limitation mode
  • Over and deep discharge protection
  • Overload protection
  • Circuit breaker

Scope of delivery

  • Charge Controllers
  • User manual.

More interesting products

(*All information is plus legal VAT)