• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phanteks Phanteks XT Pro Tempered Glass Windows - schwarz Midi tower Game console casing, Casing, PC casing Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phanteks Phanteks XT Pro Tempered Glass Windows - schwarz Midi tower Game console casing, Casing, PC casing

  • Midi tower case
  • With side panel made of tempered glass
  • Excellent airflow thanks to fine mesh front
  • Space for radiators up to 360 mm
  • Pre-installed 120 mm fan
  • Support for motherboards with rear connections

Technical specifications

  • Material: Steel, tempered glass
  • Form factor: Micro ATX, mini ITX, ATX, e-ATX (280 mm without GPU support bracket)
  • Total possible fans:
  • 3x 120 mm / 3x 140 mm (front)
  • 3x 120 mm / 2x 140 mm (lid)
  • 1x 120 mm / 1x 140 mm (rear-side)
  • 3x 120 mm (mid-plate)
  • Of which pre-installed:
  • 1x 120 mm (rear-side)
  • Radiator mounts:
  • 1x max. 240 mm (front)
  • 1x max. 360 mm (lid)
  • 1x max. 120 mm (rear-side)
  • Drive bays:
  • 2x 3.5 inches and 2x 2.5 inches (rear of motherboard tray)
  • Power supply: 1x standard ATX up to 270 mm long
  • Extension slots 7
  • I/O-panel:
  • 1x power button
  • 1 x reset button
  • 1x USB 3.0 (type A, USB 3.2 1st Gen 1, max. 5 Gbit/s)
  • 1x USB 3.0 (type C, USB 3.2 Gen 1, max. 5 Gbit/s)
  • 1x 3.5-mm combo port
  • 1x Power LED
  • 1x HDD LED
  • Maximum graphics card length 415 mm
  • Maximum CPU-cooler height 184 mm
  • Delivery scope
  • 1x Phanteks XT PRO Midi-Tower, Tempered Glass - black
  • 1x M25-120 fan
  • Storage bracket 2x HDD/1x HDD/2x SSD
  • 1x accessory box including screws
Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

2

Width

230 mm

Height

500 mm

Depth

450 mm

Weight

7550 g

Form factor

Micro-ATX

Mini-ITX

ATX

E-ATX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 230 x 500 x 450 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202955 Phanteks Phanteks XT Pro Tempered Glass Windows - schwarz Midi tower Game console casing, Casing, PC casing Black

Description

Midi tower case
With side panel made of tempered glass

This text is machine translated.

Features

  • Classical Midi Tower with many cooling options
  • Supports "MSI Project Zero" and "Asus BTF" motherboards
  • Side panels made from Tempered Glass for an impressive view of your hardware
  • Optimal cooling thanks to space for up to ten fans
  • 360 mm radiators possible on the cover
  • Graphics cards up to a length of 415 mm possible
  • Maximum CPU-cooler height of 184 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)