• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phase detector Grey 6 mm² Siemens 5TE5802

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Phase detector
Operating voltage
230 V
Factory colour
Grey
Cross section
6 mm²
Dim
(L x W x H) 64 x 18 x 90 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Cutout depth: 64 mm
  • Protection class: IP20
Product type

Phase detector

Operating voltage

230 V

Factory colour

Grey

Cross section

6 mm²

Dim

(L x W x H) 64 x 18 x 90 mm

No. of partitions

1

LED colour

Green

Width

18 mm

Height

90 mm

Length

64 mm

Depth

64 mm

AC

64 mm

230 V

0.4 W

LED

1

Green

Other

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699829 Phase detector Grey 6 mm² Siemens 5TE5802

User & Safety Instructions

User & Safety Instructions 1699829 Phase detector Grey 6 mm² Siemens 5TE5802

Description

Control switch 20 A 3 NO 1 lamp 230 V with auxiliary current switch 1 NO + 1 NC Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)