• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 1000 series Vacuum cleaner 800 W Bagless

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips vacuum cleaner XB1142/10

  • 800 W, Radius of operations=6 m
  • Filter system=HEPA
  • Collector volume=1.3 l

Technical specifications

800 W

Product type

Vacuum cleaner

Factory colour

Black

Collector

1.3 l

Operating voltage

230 V

Power consumption (max.)

800 W

Power supply (LOV)

mains-powered

Features

Bagless

Vacuum technology

Without pouch

Cable length

6 m

Radius of operations

6 m

Width

292 mm

Height

242 mm

Weight

3.5 kg

Dim

(W x H x D) 292 x 242 x 342 mm

Filter system

HEPA

Suction

800 W

Depth

342 mm

Material (details)

Plastic

Type

Vacuum cylinder

Max. operating noise

78 dB

Power supply (details)

220-230 V

UKCA

yes

Washable filter

yes

Motor protection filter

yes

Operating radius

8.5 m

Crevice tool

yes

Input power (IEC)

800 W

Rotary wheel

yes

User manual recycled paper

yes

Maximum input power

800 W

Cord length

6 m

no

Park/storage assist

yes

Carrying handle(s)

yes

Dust capacity

1.3 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757706 Philips 1000 series Vacuum cleaner 800 W Bagless

Description

The Philips XB1142/10 vacuum cleaner is part of the 1000 series and provides efficient cleaning with a maximum input power of 800 watts. This bagless cylinder vacuum cleaner is specially designed for dry cleaning and has a 1.3 liter dust container which makes it easy to empty. The HEPA filtering provides for an effective air cleaning, by holding back fine particles and allergens. With a noise level of 78 dB the vacuum cleaner is relatively quiet in operation, WAS makes it Ideal for use in living areas. Cyclone technology efficiently separates dirt, while 6 meter long cable provides flexible range when vacuuming.

This text is machine translated.

Scope of delivery

  • Crevice nozzle, furniture nozzle

More interesting products

(*All information is plus legal VAT)