• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 30750600 LED (monochrome) EEC F (A - G) GU5.3 7.5 W Cool white (Ø x L) 50 mm x 46 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Master LED spot value 7.5 W;Cool white

  • Energy-saving
  • High quality materials

Technical specifications

Product type

LED (monochrome)

GU5.3

7.5 W

670 lm

Radiation angle

24°

Colour

Cool white

≙ power rating of a light bulb (range)

4000 K

Colour temperature range

4000 K

Yes

40000 h

Circuits

50000

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.7

Length

46 mm

(Ø)

50 mm

Content

1 pc(s)

F (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x L) 50 mm x 46 mm

Durability rating

40000 h

Power rating

7.5 W

Rated luminous flux

670 lm

Colour rendering

940

Colour consistency (SDCM)

4

Colour rendering index

90 Ra

Power range

7.5 W - 9.9 W

Documents & Downloads

Datasheet

Datasheet 2476132 Philips 30750600 LED (monochrome) EEC F (A - G) GU5.3 7.5 W Cool white (Ø x L) 50 mm x 46 mm 1 pc(s)

Security datasheet

Security datasheet 2476132 Philips 30750600 LED (monochrome) EEC F (A - G) GU5.3 7.5 W Cool white (Ø x L) 50 mm x 46 mm 1 pc(s)

Description

Replace your old low-voltage halogen reflector lamps and save money. Philips Master LEDspot Value MR16 with its compact dimensions have the perfect fit as a replacement for halogen reflector lamps and consume up to 80% less energy.


This text is machine translated.