• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 30740700 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7.5 W = 50 W Neutral white (Ø x H) 51 mm x 46 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 30740700 LED (monochrome) GU5.3 7.5 W = 50 W Neutral white Reflector bulb

  • Power= 7.5 W
  • Total luminous flux= 630 lm
  • Colour temperature= 3000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

GU5.3

7.5 W

630 lm

50 W

Radiation angle

60°

Reflector bulb

Colour

Neutral white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

3000 K

Colour temperature range

3000 - 3000 K

Yes

25000 h

Circuits

50000

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.7

Operating voltage

12 V

Length

46 mm

(Ø)

51 mm

Content

1 pc(s)

Height

46 mm

F (A - G)

Energy consumption

9 kWh/1000h

Dim

(Ø x H) 51 mm x 46 mm

Durability rating

25000 h

Power rating

7.5 W

Rated luminous flux

630 lm

Colour rendering

930

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Bulb shape

MR16

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

630 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2476135 Philips LED 30740700 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7.5 W = 50 W Neutral white (Ø x H) 51 mm x 46 m

User & Safety Instructions

User & Safety Instructions 2476135 Philips LED 30740700 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 7.5 W = 50 W Neutral white (Ø x H) 51 mm x 46 m

Description

Replace your old low-voltage halogen reflector lamps and save money. Philips Master LEDspot Value MR16 with its compact dimensions have the perfect fit as a replacement for halogen reflector lamps and consume up to 80% less energy.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)