• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 45977900 Light bulb EEC F (A - G) G13 Tube shape 8 W Neutral white (Ø x L) 28 mm x 604 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 45977900 Light bulb G13 8 W Neutral white Tube shape

  • Power= 8 W
  • Neutral white

Technical specifications

Product type

Light bulb

G13

8 W

800 lm

Factory colour

White

Version

matte

Tube shape

Colour

Neutral white

No

50000 h

Circuits

200000

Power factor

0.9

Operating voltage

240 V

Length

604 mm

(Ø)

28 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø x L) 28 mm x 604 mm

Operated via

CB

Weight

0

Bulb shape

T8

Power range

7.5 W - 9.9 W

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361191 Philips 45977900 Light bulb EEC F (A - G) G13 Tube shape 8 W Neutral white (Ø x L) 28 mm x 604 mm 1 pc(s)

Description

The Philips CorePro LEDtube family is perfectly suitable as alternative for conventional T8 fluorescent lamps at the KVG/VVG. The energy efficiency provides for immediate savings, on which you can rely over a long and reliable life span.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)