• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514347144 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 60 mm x 104 mm no

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8719514347144 LED (monochrome) E-27 10.5 W = 100 W Warm white Pear shape

  • Power= 10.5 W
  • Total luminous flux= 1521 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

10.5 W

1521 lm

100 W

Factory colour

White

Version

clear

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Length

104 mm

(Ø)

60 mm

Content

1 pc(s)

Height

104 mm

D (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x H) 60 mm x 104 mm

Bulb shape

A60

Power range

10 W - 19.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

1521 lm

Material

Glass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890967 Philips 8719514347144 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 60 mm x 104 mm no

User & Safety Instructions

User & Safety Instructions 2890967 Philips 8719514347144 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 60 mm x 104 mm no

Description

These LED bulbs in a classic design combine the familiar shapes of the conventional bulbs with the advantages of the long-life LED technology. These LED bulbs are a very simple choice for anyone looking for an LED replacement for retrofitting or refitting. They offer 90% energy saving as compared to standard bulbs. CorePro Glass glass LED bulbs offer an outstanding quality of light in the vintage look. CorePro has a 15,000 hour life cycle, reducing maintenance costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)