• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8719514347168 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.3 W = 40 W Warm white (Ø x H) 60 mm x 106 mm not

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8719514347168 LED (monochrome) E-27 4.3 W = 40 W Warm white Pear shape

  • Power= 4.3 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4.3 W

470 lm

40 W

Factory colour

Multicolour

Version

clear

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Length

106 mm

(Ø)

60 mm

Content

1 pc(s)

Height

106 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 60 mm x 106 mm

Weight

28 g

Bulb shape

A60

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Material

Glass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890966 Philips 8719514347168 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.3 W = 40 W Warm white (Ø x H) 60 mm x 106 mm not

User & Safety Instructions

User & Safety Instructions 2890966 Philips 8719514347168 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.3 W = 40 W Warm white (Ø x H) 60 mm x 106 mm not

Description

These LED bulbs in a classic design combine the familiar shapes of the conventional bulbs with the advantages of the long-life LED technology. These LED bulbs are a very simple choice for anyone looking for an LED replacement for retrofitting or refitting. They offer 90% energy saving as compared to standard bulbs. CorePro Glass glass LED bulbs offer an outstanding quality of light in the vintage look. CorePro has a 15,000 hour life cycle, reducing maintenance costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)