• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169283886 LED (monochrome) EEC A (A - G) E-27 4 W = 60 W Warm white 3 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8720169283886 LED (monochrome) E-27 4 W = 60 W Warm white

  • Power= 4 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4 W

640 lm

60 W

Factory colour

Clear

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

35000 h

Circuits

50000

Power factor

0.4

Operating voltage

240 V

Content

3 pc(s)

Height

104 cm

A (A - G)

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437091 Philips 8720169283886 LED (monochrome) EEC A (A - G) E-27 4 W = 60 W Warm white 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3437091 Philips 8720169283886 LED (monochrome) EEC A (A - G) E-27 4 W = 60 W Warm white 3 pc(s)

Description

With an average life of 35.000 hours, our ultra-efficient glass LED lamps last more than twice as long as standard LED lamps, WAS less often replace lamps and therefore less waste, and in addition they offer up to 60 per cent savings over standard LED lamps, which leads to a lower electricity bill, reduce CO2 emissions and become a more viable planet,
We have combined the elegance and glamour of glass with the innovation and efficiency of LED to create a comfortable interior light, the lamps maintain their initial brightness for years of uninterrupted use,
The lamps meet our EyeComfort quality promise, because poor light quality can affect the health of the eyes, so it is more important than ever to properly light your home, Philips LED lamps meet stringent test criteria to ensure that they meet our visual comfort requirements,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)