• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169300453 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x H) 10 mm x 30 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8720169300453 LED (monochrome) G4 1 W = 10 W Warm white

  • Power= 1 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • PRODUCT TITLE: LED 10W G4 WW 12V ND MICRO SRT6
Product type

LED (monochrome)

G4

1 W

100 lm

10 W

Factory colour

Warm white

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 K

No

Operating voltage

12 V

Length

30 mm

(Ø)

10 mm

Content

1 pc(s)

Height

30 mm

F (A - G)

Energy consumption

1 kWh/1000h

Dim

(Ø x H) 10 mm x 30 mm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G4

Power range

0 W - 2.4 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540468 Philips 8720169300453 LED (monochrome) EEC F (A - G) G4 1 W = 10 W Warm white (Ø x H) 10 mm x 30 mm 1 pc(s)

Description

Perfect replacement for bulbs: Warm white, durable, economical.

The Philips LED lamp combines an elegant design with high efficiency. It produces a beautiful, warm white light for a welcoming atmosphere, lasts for extremely long and reduces your energy consumption significantly.

This text is machine translated.

Features

  • Warm-white light as in a real incandescent bulb
  • Simple LED for everyday use
  • Energy saving of up to 80%

More interesting products

(*All information is plus legal VAT)