• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169300613 LED (monochrome) EEC F (A - G) G4 1.7 W = 20 W Warm white not dimmable 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8720169300613 LED (monochrome) G4 1.7 W = 20 W Warm white

  • Power= 1.7 W
  • Total luminous flux= 200 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • Bulb shape: Capsule
  • Light color: Warm white
  • Net weight of packaging: 10 g
  • Gross weight of packaging: 20 g
  • Supported positioning: Indoors
  • Eye comfort: Yes
  • PRODUCT TITLE: LED 20W G4 WW 12V ND MICRO 2SRT6
Product type

LED (monochrome)

G4

1.7 W

200 lm

20 W

Factory colour

Warm white

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

Operating voltage

12 V

Length

37.5 mm

Content

2 pc(s)

Height

37.5 mm

F (A - G)

Energy consumption

2 kWh/1000h

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G4

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

200 lm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3539856 Philips 8720169300613 LED (monochrome) EEC F (A - G) G4 1.7 W = 20 W Warm white not dimmable 2 pc(s)

Description

Perfect replacement for bulbs: Warm white, durable, economical.

The Philips LED lamp combines an elegant design with high efficiency. It produces a beautiful, warm white light for a welcoming atmosphere, lasts for extremely long and reduces your energy consumption significantly.

This text is machine translated.

Features

  • Warm-white light as in a real incandescent bulb
  • Simple LED for everyday use
  • Energy saving of up to 80%

More interesting products

(*All information is plus legal VAT)