• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8721103048912 LED (monochrome) E14 Spiral shape 2.7 W = 15 W Amber 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 8721103048912 LED (monochrome) E14 2.7 W = 15 W Amber Spiral shape

  • Power= 2.7 W
  • Colour temperature= 1800 K
  • Amber

Technical specifications

  • Article unpacked in cm (H/B/T) 8.0 4.5 8.0
  • Protection type IP20
  • Article weight / kg net 0.01
Product type

LED (monochrome)

E14

2.7 W

180 lm

15 W

Factory colour

Gold

Radiation angle

300°

Spiral shape

Colour

Amber

≙ power rating of a light bulb (range)

10 W - 24.9 W

1800 K

Colour temperature range

1800 K

Yes

Operating voltage

230 V

Content

1 pc(s)

n.rel.

Power range

2.5 W - 4.9 W

Material

Glass

Documents & Downloads

Datasheet

Datasheet 3540315 Philips 8721103048912 LED (monochrome) E14 Spiral shape 2.7 W = 15 W Amber 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3540315 Philips 8721103048912 LED (monochrome) E14 Spiral shape 2.7 W = 15 W Amber 1 pc(s)

Information

Information 3540315 Philips 8721103048912 LED (monochrome) E14 Spiral shape 2.7 W = 15 W Amber 1 pc(s)

Conformity certificate

Conformity certificate 3540315 Philips 8721103048912 LED (monochrome) E14 Spiral shape 2.7 W = 15 W Amber 1 pc(s)

Description

Philips vintage gold spiral P45 bulb, dimmable, flicker-free, EyeComfort, 180 lumens, extra
Warm white light (1800 K), 2.7 W=15 W, E14 socket, pack of 1.

Philips LED lamps – stylish, efficient and sustainable!
Set lighting that not only illuminates your room but also protects the environment! Philips LED lamps are packaged in plastic-free form and consume less energy than conventional bulbs – for sustainable lighting and
Lower electricity costs. This vintage LED lamp combines elegance and efficiency. Its classic vintage design with a visible spiral filament sets stylish accents and also offers bright, natural light with excellent color reproduction (CRI 90). Whether switched on or off, it brings a touch of charm and elegance to every room. Furthermore, you can individually dim the extra warm white light color and immerse your house in a cozy and comfortable atmosphere. The EyeComfort technology provides a flicker-free and glare-free light that protects your eyes and provides a pleasant viewing experience
Offers - perfect for relaxing evenings or focused work. Bring style, sustainability and comfort in your home with the Philips LED-lamps!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)