• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 929001234402 LED (monochrome) EEC F (A - G) E-27 Pear shape 11 W = 75 W Warm white (Ø) 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 929001234402 LED (monochrome) E-27 11 W = 75 W Warm white Pear shape

  • Power= 11 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

11 W

1055 lm

75 W

Factory colour

White

Version

matte

Radiation angle

200°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

50000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.50

EOL luminous flux retention

70 %

Operating voltage

230 V

(Ø)

60 mm

Content

1 pc(s)

F (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø) 60 mm

Durability rating

15000 h

Power rating

11 W

Rated luminous flux

1055 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

76 g

Power range

10 W - 19.9 W

UKCA

yes

Description

CorePro LED LEDbulb 11-75W 827 E27 11W G13 A+ white LED bulb

This text is machine translated.