• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 9290023069 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm x 120 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 9290023069 LED (monochrome) E-27 13 W = 100 W Neutral white Pear shape

  • Power= 13 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

13 W

1521 lm

100 W

Factory colour

Neutral white

Version

matte

Pear shape

Colour

Neutral white

≙ power rating of a light bulb (range)

100 W -

4000 K

Colour temperature range

4000 - 4000 K

No

15000 h

Circuits

50000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

Length

120 mm

(Ø)

60 mm

Content

6 pc(s)

Height

120 mm

E (A - G)

Energy consumption

13 kWh/1000h

Dim

(Ø x H) 60 mm x 120 mm

Durability rating

15000 h

Power rating

13 W

Rated luminous flux

1521 lm

Colour rendering

840

Colour rendering index

80 Ra

Power range

10 W - 19.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Documents & Downloads

Datasheet

Datasheet 3340070 Philips LED 9290023069 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm x 120 mm

User & Safety Instructions

User & Safety Instructions 3340070 Philips LED 9290023069 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm x 120 mm

Description

The extremely durable Philips LED lamps deliver high-quality light and clear, immediate energy savings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)