• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 12342XVPS2 Halogen bulb X-tremeVision H4 60/55 W 12 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headlight LAMP H4 X-tremeVision Pro150

  • Better visibility with up to 150% brighter light
  • See up to 70 meters further
  • Lets you react faster and drive more safely
  • The perfect combination of high performance and durability

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Colour temperature type

3600 K

Content

1 Pair

Lifespan Tc

540 h

Power (car light bulbs)

60/55 W

Luminous flux

1650 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

X-tremeVision

P43t

ECE type approval labels

E1 2C3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303502 Philips Automotive 12342XVPS2 Halogen bulb X-tremeVision H4 60/55 W 12 V

Description

X-tremeVision Pro150: The best combination of brightness and durability
The Philips X-tremeVision Pro150 combines impressive brightness with an especially long life, which seemed unattainable for more light bulbs.
Identify hazards earlier and respond faster to protect yourself and your passengers.
Pleasantly bright, white light for more contrast and better visibility without tiring your eyes.

This text is machine translated.

Features

  • New lamp coating methods maximize light throughput
  • New quartz glass technology for ultra-precise light output
  • Better view on the road with up to 150% brighter light compared to the minimum legal requirement
  • See up to 70 meters further and detect dangers early, Compared to the derived minimum according to ECE regulation
  • , you can react faster and drive more safely
  • the perfect combination of high performance and long life

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)