• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive Refill OlfaPure 7200 Black Cherry Cherry 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Automotive Refill OlfaPure 7200 Black Cherry Cherry 1 pc(s)

  • Replacement cartridge type Black CHERRY
  • Sspicy, fruity flavors, to relax
  • High quality natural fragrance
  • Made in France, Ifra-certified
  • With long-lasting notes of almonds, vanilla, raspberry and caramel, this particularly fine recipe made from floral fruit flavors is wonderfully relaxing
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Scent

Cherry

Product type

Refill

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2839697 Philips Automotive Refill OlfaPure 7200 Black Cherry Cherry 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 360: May cause infertility, or be harmful to unborn children
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 391: Collect spillage
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Improve the comfort of every ride with the smart OlfaPure 7200 Aroma Diffusor. The cartridges release high-quality fragrances developed in France, which can help you relax, stay awake, reduce travel sickness or refresh the air.

This text is machine translated.

Features

  • Choose from a portfolio of ten high-quality, natural, essential oil blends to revive your senses and enhance your wellbeing while driving

Scope of delivery

  • A Black CHERRY cartridge