• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive Refill OlfaPure 7200 Jasmin Jasmine, Vanilla, Orange, Honey 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare cartridge for OlfaPure 7200 Auto Aroma Diffusor

  • Natural ingredients
  • IFRA-certified
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Scent

Jasmine

Vanilla

Orange

Honey

Product type

Refill

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2839698 Philips Automotive Refill OlfaPure 7200 Jasmin Jasmine, Vanilla, Orange, Honey 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

Choose from a portfolio of high-quality, natural, essential oil blends to revive your senses and enhance your wellbeing while driving.

This text is machine translated.