• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Bodycare SH50/50 Foil head Silver 1 Set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 38.99
-10 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Shaver series 5000 shaving heads SH 50/50

  • Blades News long and short hairs on and then cut off for a quick shave
  • Cut-Technologie Lift & lifts the hair for a close shave
  • Works with Product Type:: Shaver Series 5000 (S5xxx)
  • Three illustrations for razor expectation: 1. Remove the head cover. 2. Turn the blade holder. 3. Lift off the blades.

Technical specifications

Product type

Foil head

Suitable for

Philips

Washable

Yes

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403478 Philips Bodycare SH50/50 Foil head Silver 1 Set

Description

Thus your shaver sound almost as good as new
Replace all 2 years the shaving heads for optimum results. In two years cutting your shaving heads 9 million beard hair in your face. Replace the shaving heads to get back 100% performance

Reminder function
The latest shaver from Philips have a built-in memory function in the form of a shaving unit symbol. This symbol lights up and indicates, if you need to replace the shaving heads.

Simple replacement
1. Open the shaver with the unlocking button. 2. Remove the retaining rings by turning it counter-clockwise. 3. Remove the old shaving heads out, and carefully insert the new; make sure that the shaving heads are aligned exactly. 4. Insert the retaining rings on again and secure it in place by turning it clockwise;. 5. If you use the shaving head close properly, you can hear it click into place.

So setzem your shaver back
After you have replaced the shaving heads, you can use the reminder function by pressing the on/off switch for longer than 7 seconds. Otherwise, the reminder function automatically after 9 consecutive shaves.

Thus your shaver sound almost as good as new
In order to return 100% performance you should replace the shaving heads every 2 years.

Multi-precision blades
Shaving quickly and thoroughly. Our multi-precision blades lift all hairs and cut this as well as remaining stubble in a few trains.

Lift & Cut-Technologie
Shave more thoroughly with the Super Lift & Cut action with two blades. The first blade lifts every hair, and the second blade cuts on the skin surface for absolutely smooth results.

This text is machine translated.

Features

  • Works with Product Type:: Shaver Series 5000 (S5xxx)
  • Shaving Heads per pack: 3