• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Ceiling spot 8720169320055 Pillar GU10 4.20 W Warm white, Neutral white, Daylight white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pile Hue ext. single Spot white 1x4.2W

  • Power rating (light bulbs)=1 x 4.2 W
  • Luminous flux (light bulbs)=1 x 400 lm
  • Base=GU10
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Ceiling spot

GU10

Colour

Warm white

Neutral white

Daylight white

Light features

Swivelling

Dimmable

Selectable colour

App-enabled

Rating per bulb

4.2 W

4.20 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Radiation angle

45°

No. of bulbs

1

Hub

Required

Type

Circular

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Weight

0.96 kg

Factory colour

White

Bulb type

LED (monochrome)

Total luminous flux

350.00 lm

400 lm

Material

Metal

Height

120 mm

(Ø)

103 mm

IP20

Power supply (LOV)

mains-powered

Colour rendering index

80

Light bulb included

Yes

Protection class

II

Documents & Downloads

Datasheet

Datasheet 3350235 Philips Hue Ceiling spot 8720169320055 Pillar GU10 4.20 W Warm white, Neutral white, Daylight white

User & Safety Instructions

User & Safety Instructions 3350235 Philips Hue Ceiling spot 8720169320055 Pillar GU10 4.20 W Warm white, Neutral white, Daylight white

Description


This is Philips Hue
Philips hue is your own personal APP-controlled lighting system that can operate up to 50 light sources simultaneously and control 16 million colors - all from your Android or iOS smartphone or tablet. It combines brilliant and energy efficient LED-light with intuitive technology. Combined, the lamps, bridge and smart control options will forever change the way you control and experience light.

LED ceiling spotlight Pillar
With the Philips hue White Ambiance Spot-bearers in your Philips hue lamp system you can enjoy natural white light, which helps you wake up, liven up, concentrate, read or relax. A high-quality Spot that stands for durability and detail accuracy.

With the Hue White Ambiance expansion lights you can always choose the right light for your daily routine. Light influences your mood and helps you to feel completely at home in everyday life. Choose a cooler, bright light for an energy-charged start into the day. In the evening, you can switch to a cozy, warm-white light for relaxing evenings with friends. Or take your time for yourself and adjust the perfect white light for reading. And all that from one lamp.
You can easily integrate the extension light in your existing Hue system or use the separately available dimming switch to adjust the light to your mood at the push of a button.

This text is machine translated.

Scope of delivery

  • Ceiling Floodlights
  • Light Bulbs
  • User manual.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)